PDP SEO Portlet

MC9S12DG256CFUER

16-bit MCU, HCS12, 25 MHz, 256 KB, 12 KB, 80 Pins, QFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12DG256CFUER
Secondary Manufacturer Part#: MC9S12DG256CFUER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC9S12DG256CFUER is a S12 family S12D series microcontroller unit (MCU) in an 80 pin QFP package. It is a 16-bit device composed of standard on-chip peripherals including a 16-bit central processing unit (HCS12 CPU).

  • 256KB flash, 4K byte EEPROM, 12K byte RAM
  • Two asynchronous serial communications interfaces
  • 8-channel IC/OC enhanced capture timer
  • Two 8-channel, 10-bit analogue-to-digital converters (ADC)
  • 8-channel pulse-width modulator (PWM)
  • 20 discrete digital I/O lines
  • Inter-IC bus
  • Temperature range from -40°C to 85°C
  • Supply voltage range for 2.35 to 5.25V

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16-bit
HCS12
QFP
Surface Mount
CAN, I2C, SCI, SPI
S12
S12D
59
80
25 MHz
85 °C
-40 °C
S12 Family S12D Series Microcontrollers
256 KB
12 KB
5.25 V
2.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$33.72309
1500+
$33.17904
3000+
$32.62889
6000+
$32.08163
12000+
$31.53788