PDP SEO Portlet

MC9S12DG128CPVER

16-bit MCU, HCS12, 25 MHz, 128 KB, 8 KB, 112 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12DG128CPVER
Secondary Manufacturer Part#: MC9S12DG128CPVER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC9S12DG128CPVER is a S12 family S12D series microcontroller unit (MCU) in a 112 pin LQFP package. It is a 16-bit device composed of standard on-chip peripherals including a 16-bit central processing unit (HCS12 CPU).

  • 128K flash EEPROM, 2K byte EEPROM, 8K byte RAM
  • Two asynchronous serial communications interfaces
  • 8-channel IC/OC enhanced capture timer
  • Two 8-channel, 10-bit analogue-to-digital converters (ADC)
  • 8-channel pulse-width modulator (PWM)
  • 20 discrete digital I/O lines
  • Inter-IC bus
  • Temperature range from -40°C to 85°C
  • Supply voltage range for 2.35 to 5.25V

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16-bit
HCS12
LQFP
Surface Mount
SCI, SPI
S12
S12D
91
112
25 MHz
85 °C
-40 °C
S12 Family S12D Series Microcontrollers
128 KB
8 KB
5.25 V
2.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$25.48
1000+
$25.35
2000+
$23.28
4000+
$23.16
8000+
$23.04