MC9S12DG128CPVE
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 128 KB
- RoHS 10 Compliant
- Tariff Charges
The MC9S12DG128CPVE is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 128kB internal flash, 8kB internal RAM, 2kB EEPROM, 8-channel 10-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, five multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, two serial communications interface (SCI) and two serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.
- 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
- Opcode compatible with the 68HC11 and 68HC12
- C-optimized architecture produces extremely compact code
- Dedicated serial debug interface
- On-chip breakpoints
- Real-time in-circuit emulation and debug
- Read/write memory and registers while running at full speed
- Integrated third-generation flash memory
- Clock generation module with phase-lock loop (PLL)
- Clock monitor with limp home mode in case of no external clock
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| S12 | ||
| S12D | ||
| 91 | ||
| 112 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| S12 Family S12D Series Microcontrollers | ||
| 2.75, 5.25 | ||
| 2.25, 2.35 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |