MC9S12D64CPVE
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 64 KB
- RoHS 10 Compliant
- Tariff Charges
The MC9S12D64CPVE is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 1kB EEPROM, 8-channel 10-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, two serial communications interface (SCI) and one serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.
- 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
- Object code compatible 68HC12
- Assembly source code compatible with the 68HC11
- C-optimized architecture produces extremely compact code
- Dedicated serial debug interface
- On-chip breakpoints
- Real-time in-circuit emulation and debug
- Read/write memory and registers while running at full speed
- Integrated third-generation flash memory
- Clock generation module with phase-lock loop (PLL)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| S12 | ||
| S12D | ||
| 49 | ||
| 112 | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| S12 Family S12D Series Microcontrollers | ||
| 2.75, 5.25 | ||
| 2.35, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |