MC9S12D32CFUE
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 32 KB
- RoHS 10 Compliant
- Tariff Charges
The MC9S12D is a 16 bit MCU composed of standard on-chip peripherals Two asynchronous serial communications interfaces 8 channel IC/OC enhanced capture timer Two 8 channel, 10 bit analog-to-digital converters (ADC) 8 channel pulse-width modulator (PWM) 20 discrete digital I/O lines Inter-IC Bus System resource mapping, clock generation, interrupt control and bus interfacing are managed by the System Integration Module (SIM). The MC9S12D has full 16 bit data paths throughout. However, the external bus can operate in an 8bit narrow mode so single 8bit wide memory can be interfaced for lower cost systems. A PLL circuit allows power consumption and performance to be adjusted.
- Upward compatible with M68HC11 instruction set
- Interrupt stacking and programmer's model identical to M68HC11
- Instruction pipe
- Enhanced indexed addressing
- Memory
- Until 512 Kbyte Flash EEPROM
- Until 4 Kbyte EEPROM
- Until 12 Kbyte RAM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| 16 Bit | ||
| PQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| S12 | ||
| S12D | ||
| 49 | ||
| 80 | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| S12 Family S12D Series Microcontrollers | ||
| 2.75, 5.25 | ||
| 2.35, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |