PDP SEO Portlet

MC9S12C128CPBE

MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 52-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12C128CPBE
Secondary Manufacturer Part#: MC9S12C128CPBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S12C is part of Freescale's 48/52/80 pin flash-based MCU family, giving you the power and flexibility of the 16-bit core for a wide range general-purpose industrial and automotive network applications. An on-chip bandgap-based voltage regulator (Vreg) generates the internal digital supply voltage (VDD) for a 2.97 V to 5.5 V external supply range. The inclusion of a phase-lock look (PLL) circuit allows power consumption and performance to be adjusted. A total of 50 I/O port pins and two input pins are available in the 80-pin package version. Up to 12 I/O port bits are available with wake-up capability from stop or wait mode.

  • 16-bit HCS12 CPU
  • Multiplexed external bus
  • 128 KB flash EEPROM
  • 4 KB RAM
  • 8-channel ADC, 10-bit resolution
  • 1 Mbps, CAN 2.0 A, B software compatible module
  • SCI, SPI
  • 8-channel 16-bit TIM
  • 6-channel 8-bit PWM
  • Technical Attributes

    Find Similar Parts

    Description Value
    8
    10Bit
    16 Bit
    LQFP
    Surface Mount
    CAN/SCI/SPI
    S12
    S12C
    35
    52
    25
    85 °C
    -40 °C
    S12 Family S12C Series Microcontrollers
    128 KB
    4 KB
    2.75, 5.5
    2.35, 2.97

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    USD $:
    800+
    $18.94
    1600+
    $18.8453
    3200+
    $18.7506
    6400+
    $18.6559
    12800+
    $18.5612