PDP SEO Portlet

MC9S12A32CFUE

16 Bit Microcontroller, HCS12 Family S12A Series Microcontrollers, HCS12, 16 bit, 25 MHz, 32 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12A32CFUE
Secondary Manufacturer Part#: MC9S12A32CFUE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12A32 MCU is a 16 bit device composed of standard on- chip peripherals, including a HCS12 CPU. System resource mapping, clock generation, interrupt control and bus interfacing are managed by the system integration module (SIM). The MC9S12A32 has full 16 bit data paths throughout, however the external bus can operate in an 8bit narrow mode so single 8bit wide memory can be interfaced for lower cost systems. The inclusion of a phase- lock loop (PLL) circuit allows power consumption and performance to be adjusted.

  • 16 bit HCS12 CPU
  • Upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction pipe
  • Enhanced indexed addressing
  • Multiplexed external bus
  • Memory
    • 32 KB flash EEPROM
    • 1 KB EEPROM
    • 4 KB RAM
  • Two asynchronous serial communications interfaces (SCI)
  • Three serial peripheral interfaces (SPI)
  • Two 8 channel ADCs
  • 8 channel pulse-width modulator (PWM)
  • 29 discrete digital I/O channels (Port A, Port B, Port K and Port E)
  • 20 discrete digital I/O lines with interrupt and wake-up capability
  • Inter-IC Bus
  • 10-bit resolution
  • Software-compatible modules

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16 Bit
PQFP
Surface Mount
CAN/I2C/SCI/SPI
S12
S12A
49
80
50
85 °C
-40 °C
S12 Family S12A Series Microcontrollers
2.75, 5.25
2.35, 4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  260
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.616
2+
$22.98075
4+
$22.8629
8+
$22.74505
16+
$19.776