PDP SEO Portlet

MC912DT128AMPVE

16-bit MCU, HC12, 8 MHz, 2 KB, 8 KB, 112 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC912DT128AMPVE
Secondary Manufacturer Part#: MC912DT128AMPVE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68HC912DT128A microcontroller unit (MCU) is a 16-bit device composed of standard on-chip peripherals including a 16-bit central processing unit (CPU12), 128K bytes of flash EEPROM, 8K bytes of RAM, 2K bytes of EEPROM, two asynchronous serial communications interfaces (SCI), a serial peripheral interface (SPI), an inter-IC interface (I 2 C), an enhanced capture timer (ECT), two 8-channel, 10-bit analog-to-digital converters (ADC), a four-channel pulse-width modulator (PWM), and three CAN 2.0 A, B software compatible modules (MSCAN12).

  • 16-bit CPU12
  • Multiplexed bus
  • Memory
  • Two Analog-to-digital converters
  • Three 1M bit per second, CAN 2.0 A, B software compatiblemodules on the MC68HC912DT128A (two on theMC68HC912DG128A)
  • Enhanced capture timer (ECT)
  • 4 PWM channels with programmable period and duty cycle
  • Serial interfaces
  • LIM (lite integration module)
  • Two 8-bit ports with key wake-up interrupt
  • Clock generation
  • 112-Pin TQFP package
  • Technical Attributes

    Find Similar Parts

    Description Value
    16
    10-bit
    16 Bit
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    HC12
    68HC912Dx
    67
    112
    8
    125 °C
    -40 °C
    HC12 Family 68HC912Dx Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:300  
    USD $: