PDP SEO Portlet

MC912DG128AMPVE

MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC912DG128AMPVE
Secondary Manufacturer Part#: MC912DG128AMPVE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68HC912DT128A microcontroller unit (MCU) is a 16-bit device composed of standard on-chip peripherals including a 16-bit central processing unit (CPU12), 128K bytes of flash EEPROM, 8K bytes of RAM, 2K bytes of EEPROM, two asynchronous serial communications interfaces (SCI), a serial peripheral interface (SPI), an inter-IC interface (I2C), an enhanced capture timer (ECT), two 8-channel, 10-bit analogto-digital converters (ADC), a four-channel pulse-width modulator (PWM), and three CAN 2.0 A, B software compatible modules (MSCAN12). System resource mapping, clock generation, interrupt control and bus interfacing are managed by the lite integration module (LIM). The MC68HC912DT128A has full 16-bit data paths throughout, however, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements. In addition to the I/O ports available in each module, 16 I/O ports are available with Key-Wake-Up capability from STOP or WAIT mode.

  • 16-bit CPU12
  • Multiplexed bus
  • Two Analog-to-digital converters
  • Enhanced capture timer
  • 4 PWM channels with programmable period and duty cycle
  • Serial interfaces
  • LIM (lite integration module)
  • Two 8-bit ports with key wake-up interrupt
  • Clock generation
  • 112-Pin TQFP package
  • Development support
  • Technical Attributes

    Find Similar Parts

    Description Value
    16
    10-bit
    16 Bit
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    HC12
    68HC912Dx
    69
    112
    8
    125 °C
    -40 °C
    HC12 Family 68HC912Dx Series Microcontrollers
    128 KB
    8 KB
    5.5 V
    4.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:300  
    USD $:
    300+
    $54.88
    600+
    $54.6
    1200+
    $52.38
    2400+
    $52.11
    4800+
    $51.84