MC912D60CCPVE
MCU 16-bit HC12 CISC 60KB Flash 5V 112-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The MC68HC912D60C microcontroller unit (MCU) is a 16-bit device available in two package options, 80-pin QFP and 112-pin TQFP. Onchip peripherals include a 16-bit central processing unit (CPU12), 60K bytes of flash EEPROM, 2K bytes of RAM, 1K bytes of EEPROM, two asynchronous serial communication interfaces (SCI), a serial peripheral interface (SPI), an enhanced capture timer (ECT), two (one on 80QFP) 8-channel,10-bit analog-to-digital converters (ATD), a four-channel pulse-width modulator (PWM), and a CAN 2.0 A, B software compatible module (MSCAN12). System resource mapping, clock generation, interrupt control and bus interfacing are managed by the lite integration module (LIM). The MC68HC912D60C has full 16-bit data paths throughout, however, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements. In addition to the I/O ports available in each module, 16 (2 on 80QFP) I/O port pins are available with Key-Wake-Up capability from STOP or WAIT mode.
- Upward compatible with M68HC11 instruction set
- Interrupt stacking and programmer’s model identical to M68HC11
- 20-bit ALU
- Instruction queue
- Enhanced indexed addressing
- Single chip or expanded
- 16 address/16 data wide or 16 address/8 data narrow mode
- 60K byte flash EEPROM, made of a 28K module and a 32K module with 8K bytes protected BOOT section in each module (MC68HC912D60A)
- 1K byte EEPROM
- 2K byte RAM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| HC12 | ||
| 68HC912Dx | ||
| 86 | ||
| 112 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| HC12 Family 68HC912Dx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |