PDP SEO Portlet

MC912D60ACPVE8

MCU-Application Specific 16BIT, HC12, 8MHz, 2 KB RAM/60KB Program, 4.5V-5.5Vin, LQFP-112

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC912D60ACPVE8
Secondary Manufacturer Part#: MC912D60ACPVE8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 68HC912D60A microcontroller unit (MCU) is a 16-bit device available in two package options, 80-pin QFP and 112-pin TQFP. On-chip peripherals include a 16-bit central processing unit (CPU12), 60K bytes of flash EEPROM, 2K bytes of RAM, 1K bytes of EEPROM, two asynchronous serial communication interfaces (SCI), a serial peripheral interface (SPI), an enhanced capture timer (ECT), two (one on 80QFP) 8-channel, 10-bit analog-to-digital converters (ATD), a four-channel pulse-width modulator (PWM), and a CAN 2.0 A, B software compatible module (MSCAN12). System resource mapping, clock generation, interrupt control and bus interfacing are managed by the lite integration module (LIM). The 68HC912D60A has full 16-bit data paths throughout, however, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements. In addition to the I/O ports available in each module, 16 (2 on 80QFP) I/O port pins are available with Key-Wake-Up capability from STOP or WAIT mode.

  • 16-bit CPU12
  • Multiplexed bus
  • Two 8-bit ports with key wake-up interrupt (2 pins only are available on 80QFP) and one I 2 C start bit detector (112TQFP only)
  • 60K byte flash EEPROM, made of a 28K module and a 32K module with 8K bytes protected BOOT section in each module (68HC912D60)
  • 60K byte ROM (68HC12D60)
  • 1K byte EEPROM
  • 2K byte RAM
  • 1M bit per second, CAN 2.0 A, B software compatible module
  • Enhanced capture timer (ECT)
  • 4 PWM channels with programmable period and duty cycle
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    LQFP
    Surface Mount
    CAN/SCI/SPI
    HC12
    68HC912Dx
    86
    112
    8
    85 °C
    -40 °C
    HC12 Family 68HC912Dx Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:300  
    USD $:
    300+
    $28.42
    600+
    $28.275
    1200+
    $28.13
    2400+
    $27.985
    4800+
    $27.84