PDP SEO Portlet

MC812A4CPVE8

16 Bit Microcontroller, Low Power High Speed, HC08 Family HC08AP Series Microcontrollers, HC12

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC812A4CPVE8
Secondary Manufacturer Part#: MC812A4CPVE8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC812A4CPVE8 is a Microcontroller, 16-bit device composed of standard on-chip peripheral modules connected by an InterModule Bus. Modules include a 16-bit central processing unit (CPU12), a Lite integration module (LIM), two asynchronous serial communications interfaces (SCI0 and SCI1), a serial peripheral interface (SPI), a timer and pulse accumulation module, an 8-bit analog-to-digital converter (ATD), 1kb RAM and memory expansion logic with chip selects, key wakeup ports and a phase-locked loop (PLL).

  • Low-power, high-speed M68HC12 CPU
  • Power saving STOP and WAIT modes
  • Single-wire background debug mode
  • Non-multiplexed address and data buses
  • Seven programmable chip selects with clock stretching (expanded modes)
  • 16-bit pulse accumulator
  • Real-time interrupt circuit

Technical Attributes

Find Similar Parts

Description Value
16 Bit
LQFP
Surface Mount
SCI/SPI
HC12
68HC812Ax
91
112
8
85 °C
-40 °C
HC12 Family 68HC812Ax Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$32.34
600+
$32.175
1200+
$32.01
2400+
$31.845
4800+
$31.68