PDP SEO Portlet

MC68HC16Z1CEH16

MCU-Application Specific 16 bit, 68HC16, 16 MHz, 1 KB RAM/1 MB Program, 2.7 V to 3.6 V in, QFP-132

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68HC16Z1CEH16
Secondary Manufacturer Part#: MC68HC16Z1CEH16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68HC16Z1CEH16 is a 16-bit high-speed Microcontroller Control Unit built from standard modules that interface via a common internal bus. Standardization facilitates rapid development of devices tailored for specific applications. System hardware and software allow changes in clock rate during operation. Because the MCUs are a fully static design, register and memory contents are not affected by clock rate changes. The intermodule bus (IMB) is a standardized bus developed to facilitate the design of modular microcontrollers. It contains circuitry that supports exception processing, address space partitioning, multiple interrupt levels and vectored interrupts. The standardized modules in M68HC16 Z-series MCUs communicate with one another via the IMB. Although the full IMB supports 24 address and 16 data lines, M68HC16 Z-series MCUs use only 20 address lines.

  • Full set of 16-bit instructions
  • Three 16-bit index registers
  • Two 16-bit accumulators
  • Control-oriented digital signal processing capability
  • Addresses up to 1MB of program memory and 1MB of data memory
  • Background debug mode
  • Fully static operation
  • External bus support
  • Programmable chip-select outputs
  • System protection logic

Technical Attributes

Find Similar Parts

Description Value
16 Bit
PQFP
Surface Mount
HC16
68HC16Z1
16
132
16
85 °C
-40 °C
HC16 Family 68HC16Z1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  1764.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$31.22796
72+
$30.8685
144+
$30.7102
288+
$30.5519
576+
$30.3936