PDP SEO Portlet

MC68HC16Z1CAG25

MCU-Application Specific 16BIT, HC16, 25MHz, 1 KB RAM/1MB Program, 2.7V-3.6Vin, LQFP-144

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC68HC16Z1CAG25
Secondary Manufacturer Part#: MC68HC16Z1CAG25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC68HC16Z1CAG25 is a high-speed 16-bit Microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems and is upwardly code compatible with the 68HC11 family of microcontrollers. This device is built up from standard modules that interface through a common intermodule bus (IMB). The 68HC16Z1 incorporates a true 16 bit central processing unit (CPU), a system integration module (SIM), an 8/10 bit analog-digital converter (ADC), a queued serial module (QSM), a general purpose timer (GPT) and a 1Kbyte static standby RAM.

  • Central processor unit (CPU16/CPU16L)
  • 16-bit Architecture
  • Full set of 16-bit instructions
  • Three 16-bit index registers
  • Two 16-bit accumulators
  • Control-oriented digital signal processing capability
  • Addresses up to 1Mbyte of program memory, 1Mbyte of data memory
  • Background debug mode
  • Fully static operation
  • External bus support

Technical Attributes

Find Similar Parts

Description Value
16 Bit
LQFP
Surface Mount
HC16
68HC16Z1
16
144
25
85 °C
-40 °C
HC16 Family 68HC16Z1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  31
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$30.7328
120+
$27.16885
240+
$26.71836
480+
$26.5182
960+
$26.3808