MC68HC16Z1CAG20
MCU-Application Specific 16BIT, HC16, 20MHz, 1 KB RAM/1MB Program, 2.7V-3.6Vin, LQFP-144
- RoHS 10 Compliant
- Tariff Charges
The 68HC16Z1 is a high-speed 16 bit control unit that combines high-performance data manipulation capabilities with powerful peripheral subsystems and is upwardly code compatible with the 68HC11 Family of microcontrollers. This MCU is built up from standard modules that interface through a common intermodule bus (IMB). The 68HC16Z1 incorporates a true 16 bit central processing unit (CPU), a system integration module (SIM), an 8/10 bit analog-digital converter (ADC), a queued serial module (QSM), a general purpose timer (GPT) and a 1 Kbyte static standby RAM.
CPU16
System Integration Module (SIM)
8/10 Bit Analog-to-Digital Converter (ADC)
General Purpose Timer (GPT)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| SCI/SPI/UART | ||
| HC16 | ||
| 68HC16Z1 | ||
| 16 | ||
| 144 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| HC16 Family 68HC16Z1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |