MC34844AEP
LED Driver, Boost (Step Up), 7 to 28V input, 10 Outputs, 1.3 MHz Switch, 60V/80 mA out, TQFN-32
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: MC34844AEP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| Surface Mount | ||
| 28 V | ||
| null | ||
| Isolated | ||
| 32 Pins | ||
| 105 °C | ||
| -40 °C | ||
| 80 A | ||
| 60 V | ||
| null | ||
| null | ||
| 1.3 MHz | ||
| Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |