MC33GD3100BEKR2
Manufacturer:NXP
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: MC33GD3100BEKR2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge, High Side and Low Side | ||
| Galvanically Isolated | ||
| WSOIC | ||
| Surface Mount | ||
| null | ||
| null | ||
| 1 Channel | ||
| 32 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| IGBT, SiC MOSFET | ||
| null | ||
| null | ||
| 15 A | ||
| 15 A | ||
| 40 MV | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |