MBMI7318TANAER2
Battery Supervisor & Monitor, Li-Ion, I2C, TPL, 18Cells, 9 V to 94 V, 64 Pins, HLQFP
Manufacturer:NXP
Product Category:
ICs, Battery Management ICs, Battery Supervisor & Monitors
Avnet Manufacturer Part #: MBMI7318TANAER2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion | ||
| HLQFP | ||
| Surface Mount | ||
| I2C, TPL | ||
| 18 Cells | ||
| 64 Pins | ||
| 95 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 94 V | ||
| 9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |