LS1027AXN7PQA
System On Chip Processors, ARM Cortex-A72, 1.5 GHz, 448 Pins, FCPBGA
Manufacturer:NXP
Product Category:
ICs, SOC - System On Chip Processors
Avnet Manufacturer Part #: LS1027AXN7PQA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 GHz | ||
| FCPBGA | ||
| null | ||
| LS1028A | ||
| 448 Pins | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |