PDP SEO Portlet

LPC1768FBD100K

ARM MCU, 32-bit, ARM Cortex-M3, 100 MHz, 512 KB, 64 KB, 100 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1768FBD100K
Secondary Manufacturer Part#: LPC1768FBD100K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC1768FBD100K is a 32-bit Arm Cortex®-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100MHz. Features include 512KB of flash memory, 64KB of data memory, Ethernet MAC, USB device/host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I²C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, quadrature encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins. Typical applications include eMetering, alarm systems, lighting, white goods, industrial networking and motor control.

  • ARM cortex-M3 built-in nested vectored interrupt controller
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
  • Eight channel General Purpose DMA controller (GPDMA) on the AHB multilayer matrix
  • Ethernet MAC with RMII interface and dedicated DMA controller
  • Arm Cortex-M3 system tick timer, including an external clock input option
  • Integrated PMU (Power Management Unit)
  • Four reduced power modes: sleep, deep-sleep, power-down and deep power-down
  • Single 3.3V power supply (2.4V to 3.6V)
  • 4MHz internal RC oscillator trimmed to 1% accuracy
  • Available in a 100 pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
8
12-bit
32-bit Bit
ARM Cortex-M3
LQFP
Surface Mount
CAN, Ethernet, I2C, I2S, IrDA, SPI, SSP, UART, USB
LPC
LPC1700
70
100
100 MHz
85 °C
-40 °C
LPC Family LPC1700 Series Microcontrollers
512 KB
64 KB
3.6 V
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  305
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.333
2+
$9.77446
4+
$9.51724
8+
$9.2732
16+
$9.04138