PDP SEO Portlet

LFSMPBS12XSDM

MCU 16-bit HCS12 CISC 128KB Flash 5V Each

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LFSMPBS12XSDM
Secondary Manufacturer Part#: LFSMPBS12XSDM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC9S12XD Device Adapters allow any MC9S12XD family compatible device to be installed into your target system. Alternatively available are lead free SMPB (Softec Microcontroller Personality Board) to use as a Stand-alone low cost development tool, as a target for programming your device, or as daughter card for the Softec MC9S12XD or MC9S12XE family EVBs.

  • Includes a target cable adapter (Device adapter only)
  • Includes on-board BDM (Background Debug Mode) connector
  • Up to 144-pin ZIF (Zero Insertion Force) socket on-board
  • Up to 0.65mm pitch
  • Supports all MC9S12XD family package compatible devices
  • Use with any BDM tool
  • Device adapters are supported by LFTQSLT surface mount target adapter sets
  • SMPB configured for Pierce oscillator operation
  • SMPB includes support for a Colpitts oscillator or a user supplied can oscillator
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    CAN/SCI/SPI
    91
    40

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $269.5
    2+
    $268.125
    4+
    $266.75
    8+
    $265.375
    16+
    $264.0