LFMMPBS12CFM
MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 52-Pin LQFP Each
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: LFMMPBS12CFM
Secondary Manufacturer Part#: LFMMPBS12CFM
- RoHS 10 Compliant
- Tariff Charges
MC9S12C Device Adapters allow any MC9S12C family compatible device to be installed into your target system. Alternatively available are lead free MMPB (Mini - Microcontroller Personality Board) to use as a Stand-alone low cost development tool, as a target for programming your device, or as daughter card for any of the MC9S12C family EVBs.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| 35 | ||
| 52 | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| 2.75, 5.5 | ||
| 2.35, 2.97 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |