PDP SEO Portlet

FXTH8709026T1

Pressure Sensor 100 to 900kPa Absolute 24-Pin QFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FXTH8709026T1
Secondary Manufacturer Part#: FXTH8709026T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale’s FXTH8715 high pressure family of tire pressure monitoring sensors (TPMS) is fully integrated with pressure ranges of 100-1500 kPa to support medium and heavy duty trucks, buses and construction vehicles. Our TPMS solution integrates an 8-bit microcontroller (MCU), pressure sensor, XZ-axis or Z-axis accelerometer and RF transmitter.

  • QFN 7 x 7 x 2.2 mm package enables visible solder joint for inspection
  • 100–1500 kPa pressure range
  • Z-axis or dual XZ-axis accelerometers
  • Accelerometer standard or precision tolerances available
  • High precision tolerance available for pressure
  • Low-power wake-up timer and periodic reset driven by LFO
  • Dedicated state machines for reduced power consumption
  • 8-bit MCU/S08 core with SIM, interrupt and debug/monitor
  • 512 Bytes RAM / 16 k Flash (8 k for Freescale library, 8 k for applications)
  • Internal 315/434 MHz RF transmitter
  • Internal 125 kHz LF receiver
  • Six multipurpose GPIO pins (including two A/D inputs)
  • Technical Attributes

    Find Similar Parts

    Description Value
    10 kPa
    24
    Absolute

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 124 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $: