PDP SEO Portlet

FXPS7550DS4ST1

Pressure Sensor, SPI, Absolute, 20 kPa, 550 kPa, 3.1 V, 5.25 V, HQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FXPS7550DS4ST1
Secondary Manufacturer Part#: FXPS7550DS4ST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXPS7550DS4ST1 is a digital absolute pressure sensor. It is a high-performance, high-precision barometric absolute pressure (BAP) sensor consisting of a compact capacitive micro-electro-mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated digital output. The sensor is based on NXP's high-precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. This sensor delivers highly accurate pressure and temperature readings through either a serial peripheral interface (SPI) or an inter-integrated circuit (I²C) interface. Furthermore, the sensor employs an on-demand digital self-test for the digital IC and the MEMS transducers.

  • Range from 20kPa to 550kPa, I²C interface
  • Pressure transducer and digital signal processor (DSP), digital self-test
  • I²C compatible serial interface, client mode operation
  • Standard mode, fast mode, and fast-mode plus support
  • 32bit SPI compatible serial interface, sigma delta ADC plus sinc filter
  • Capacitance to voltage converter with anti-aliasing filter
  • Supply voltage range from 3.10 to 5.25V (measured at VCC, ?T = 25°C/min)
  • Supply power on ramp rate range from 0.00001 to 10V/µs (?T = 25°C/min))
  • Supply current is 8.0mA max (VCC = 5.0V, ?T = 25 °C/min)
  • HQFN16 package, temperature range from -40°C to 130°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: