PDP SEO Portlet

FXPS7400A4ST1

Pressure Sensor, Analog, Absolute, 20 kPa, 400 kPa, 3.1 V, 5.25 V, HQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FXPS7400A4ST1
Secondary Manufacturer Part#: FXPS7400A4ST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXPS7400A4ST1 is an analogue absolute pressure sensor. It is a high-performance, high-precision absolute pressure sensor consists of a compact capacitive micro-electro-mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated analogue output. This sensor is ideal for many automotive applications such as manifold air pressure (MAP), turbo MAP, comfort seating, and other applications requiring operating absolute pressure ranges up to 400kPa. The sensing element is based on NXP's high precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. It delivers highly accurate radiometric analogue readings of absolute pressure while operating from either a 3.3V or 5.0V power supply. Typical applications are automotive, industrial, medical/consumer.

  • Absolute pressure range from 20kPa to 400kPa
  • Analog output for monitoring of the absolute pressure signal
  • Pressure transducer and digital signal processor (DSP), internal self-test
  • Capacitance to voltage converter with anti-aliasing filter
  • Sigma delta ADC plus sinc filter, 800Hz or 1000Hz low-pass filter for absolute pressure
  • Supply voltage range from 3.10 to 5.25V (measured at VCC, ?T = 25°C/min)
  • Supply power on ramp rate range from 0.00001 to 10V/µs (?T = 25°C/min)
  • Supply current is 8.0mA max (?T = 25°C/min)
  • Output voltage span is 4.6V typ (At pressure span extremes VCC = 5.0V, ?T = 25°C/min)
  • HQFN16 package, ambient temperature range from -40°C to 130°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: