PDP SEO Portlet

FXPS7250DI4ST1

Pressure Sensor, I2C, Absolute, 20 kPa, 250 kPa, 3.1 V, 5.25 V, HQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FXPS7250DI4ST1
Secondary Manufacturer Part#: FXPS7250DI4ST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXPS7250DI4ST1 is a digital absolute pressure sensor. It is a high-performance, high-precision barometric absolute pressure sensor consisting of a compact capacitive micro-electro-mechanical systems (MEMS) device coupled with a digital IC producing a fully calibrated digital output. It is based on NXP's high-precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. This sensor delivers highly accurate pressure and temperature readings through either a serial peripheral interface or an inter-integrated circuit (I²C) interface. The application includes engine management digital MAP and BAP, comfort seating, small engine control, liquid propane gas or compressed natural gas engine management (automotive), compressed air, manufacturing line control, gas metering, weather stations (industrial), blood pressure monitor, medicine dispensing systems, white goods (medical/consumer).

  • Range from 20kPa to 250kPa, I²C interface
  • Pressure transducer and digital signal processor digital self-test
  • Client mode operation, standard mode, Fast mode, and Fast-mode Plus support
  • 32bit SPI compatible serial interface
  • 12bit data for absolute pressure, 8bit data for temperature
  • 2-bit basic status and 2-bit detailed status fields, 3, 4, or 8bit configurable CRC
  • Capacitance to voltage converter with anti-aliasing filter
  • Sigma delta ADC plus sinc filter
  • Supply voltage range from 3.10 to 5.25V (measured at VCC, ?T = 25°C/min)
  • HQFN16 package, operating temperature range from -40°C to 130°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: