FXPS71407BPST1
Pressure Sensor, Absolute, 50.9 kPa, 126.5 kPa, 4.2 V, 16 V
Manufacturer:NXP
Product Category:
ICs, Sensor ICs, Board Mount Pressure Sensors
Avnet Manufacturer Part #: FXPS71407BPST1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 16 Pins | ||
| 126.5 kPa | ||
| 50.9 kPa | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| No Port | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Digital | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |