PDP SEO Portlet

FXLS93422AESR2

Inertial Sensor Dual XZ-Axis ±15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FXLS93422AESR2
Secondary Manufacturer Part#: FXLS93422AESR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXLS93422AESR2 is a dual channel DSI3, PSI5, SPI, and I²C compatible lateral (X-axis or Y-axis) or vertical (Z-axis) inertial sensor. Application includes airbags, collision/crash detection, active suspension vibration monitoring (automotive), and machine condition monitoring (industrial).

  • Discovery mode for physical location identification, high side bus switch output driver
  • Command and response mode support for device configuration
  • Periodic data collection mode support for sensor data transfers
  • Background diagnostic mode support during periodic data collection mode
  • PSI5 Version 2.1 compatible, two-wire programming mode
  • 32bit SPI compatible serial interface
  • Register read and write commands, command echo with 3-bit source identification
  • Independent programmable arming functions for each channel
  • Standard mode, fast mode, and fast mode plus support
  • HLQFN package, operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: