PDP SEO Portlet

FXLS90220AESR2

Inertial Sensor Single X-Axis ±15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Sensors, Acceleration
Avnet Manufacturer Part #: FXLS90220AESR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXLS90220AESR2 is a single channel inertial sensor. Typical applications include automotive( airbag, collision/crash detection, active suspension vibration monitoring) and industrial (machine condition monitoring).

  • X-axis channel
  • Medium g ranges from ±15.5g to ±150g nominal full-scale range
  • DSI3 compatible and PSI5 Version 2.1 compatible
  • 32bit SPI compatible serial interface and I2C compatible serial interface
  • Programmable arming function
  • Optional single pole high pass filter with fast startup and output rate
  • Up to a fourth order low-pass filter with roll off frequency options from 12.5Hz to 1500Hz
  • Temperature range from - 40°C to 125°C
  • Available in 16-pin QFN package

Technical Attributes

Find Similar Parts

Description Value
null
16 Pins
125 °C
-40 °C
null
null
null
null
null
null
20 MV
3.135 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
Need More?
USD $:
$ 0
SubTotal:
$0.00