PDP SEO Portlet

CBTU02044HEJ

High-Speed Two-Differential Channel 1-to-2 Switch 16-Pin HUQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: CBTU02044HEJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CBTU02044HEJ is a high-speed differential 1-to-2 switching chip optimized to interface with PCIe4.0 for server and client applications. This high-performance switch chip could be used for other high-speed interfaces such as PCIe-Gen4, MIPI, DP1.4, and DDR. CBTU02044 also functions as a 2-to-1 MUX by selecting 1 (Port A) as output out of one of the two differential ports (either Port B or C). Pinouts are optimized for a minimum number of layout layers and for the achievement of very low crosstalk to meet stringent crosstalk requirements at a higher data rate. CBTU02044 is a small package with an optimized footprint for smaller real estate occupancy.

  • Optimized high-speed signal integrity, minimize crosstalk to meet stringent PCIe4.0 requirement
  • Differential input voltage VID 1.6V, intra-pair skew 4ps
  • CMOS SEL and XSD pins, back current protection on all I/O pins of these switches
  • All channels support rail-to-rail input voltage (up to 2.4V)
  • ESD: 2000 V HBM; 1000 V CDM
  • Supply voltage range from 1.62 to 3.63V (3.3V supply option)
  • Supply current is 3µA typ (XSD = HIGH (disable))
  • Enable time is 90µs max (XSD going LOW to channel specified operating characteristics)
  • Reconfiguration time is 18ms typ (SEL state changes)
  • HUQFN16 package, ambient temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
HUQFN
Analog Multiplexer/Demultiplexer
Surface Mount
null
2:1, 1:2
2 Channels
16 Pins
14 Mohm
null
85 °C
-40 °C
null
null
null
3.63 MV
1.62 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 1.48365
10000+
$1.48365
20000+
$1.45417
40000+
$1.43329
80000+
$1.413
160000+
$1.37238
SubTotal:
$14,836.50