NRF8001-R2Q32-T
Single chip Bluetooth low energy
- RoHS 10 Compliant
- Tariff Charges
nRF8001 is a Bluetooth® low energy solution designed for operation in the peripheral role. By integrating a Bluetooth low energy compliant radio (PHY), slave mode link controller, and host, nRF8001 offers you an easy way to add Bluetooth low energy connectivity to your application. nRF8001 offers a serial interface (ACI) for configuration and control from your microcontroller. • Part A defines the nRF8001 hardware and electrical specifications as well as operating procedures. • Part B describes the Application Controller Interface (ACI); the logical interface between the nRF8001 and your application
- Bluetooth low energy peripheral device
- Stack features:
- Low energy PHY layer
- Low energy link layer slave
- Low energy host for devices in the peripheral role
- Hardware features:
- 16 MHz crystal oscillator
- Low power 32 kHz ± 250 ppm RC oscillator
- 32.768 kHz crystal oscillator
- DC/DC converter
- Temperature sensor
- Battery monitor
- Direct Test Mode interface
- Ultra-low power consumption
- Single 1.9 - 3.6 V power supply
- Temperature range -40 to 85°C
- Compact 5x5 mm QFN32 package
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |