PDP SEO Portlet

NRF51422-QFAA-R7

Bluetooth Low Energy 2.4GHz Transceiver 256KB Flash

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF51422-QFAA-R7
Secondary Manufacturer Part#: NRF51422-QFAA-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The nRF51422 is an ultra-low power 2.4GHz wireless System on Chip (SoC) integrating the nRF51 series 2.4GHz transceiver, a 32bit ARM® Cortex-M0 CPU, flash memory and analogue and digital peripherals. nRF51422 supports ANT, Bluetooth® low energy and a range of proprietary 2.4GHz protocols, such as Gazell from Nordic Semiconductor.

  • 2.4GHz transceiver
  • ARM® Cortex-M0 32bit processor
  • S200 and S300 series SoftDevice ready
  • On-air compatibility with nRF24L series
  • Flexible power management
  • 8/9/10 bit ADC - 8 configurable channels
  • 31 general purpose I/O pins
  • One 32 bit and two 16 bit timers with counter mode
  • Low power comparator
  • Temperature sensor
  • I2C compatible
  • UART (CTS/RTS)
  • CPU independent Programmable Peripheral Interconnect (PPI)
  • Quadrature decoder (QDEC)
  • AES HW encryption

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$3.35714
26+
$3.17568
100+
$3.0921
1000+
$3.01282
5000+
$2.9375