R1214Z221A-E2-F
LED Driver Boost 2-CH 8 LEDs PWM 9-Pin WLCSP T/R
Manufacturer:Nisshinbo Micro Devices
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: R1214Z221A-E2-F
Secondary Manufacturer Part#: R1214Z221A-E2-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.7 V | ||
| PWM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 8 | ||
| -40 to 85 °C | ||
| 20 mA | ||
| Constant Current | ||
| 9WLCSP | ||
| 9 | ||
| 1.27 x 1.27 x 0.43 mm | ||
| Industrial | ||
| WLCSP | ||
| 675 to 825 kHz | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |