PDP SEO Portlet

MC1003-000-502

Manufacturer:Nidec Components
Avnet Manufacturer Part #: MC1003-000-502
Secondary Manufacturer Part#: MC1003-000-502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
3 Turns
85 °C
-40 °C
Panel Mount
Solder Lug
Standard
190 mW
29.1 mm
29.1 mm
MC1003 Series
±20%
Conductive Plastic
3 mm
10 mm
±400ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$23.7728
100+
$22.2574
260+
$20.7636
500+
$19.318
1000+
$19.0208