PDP SEO Portlet

M-22S10 50K

Manufacturer:Nidec Components
Avnet Manufacturer Part #: M-22S10 50K
Secondary Manufacturer Part#: M-22S10 50K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
10
85 °C
-40 °C
Panel Mount
Solder Lug
2 W
41.5 mm
M Series
22 mm
± 5%
Wirewound
6 mm
23 mm
± 50ppm/°C
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$18.7768
100+
$18.28125
250+
$18.1875
500+
$18.09375
1000+
$18.0