M-22S10 1K
Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, ± 5%
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: M-22S10 1K
Secondary Manufacturer Part#: M-22S10 1K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| 1 | ||
| 10 | ||
| 85 °C | ||
| -40 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| Standard | ||
| 2 W | ||
| 41.5 mm | ||
| 41.5 mm | ||
| M-22 Series | ||
| 22 mm | ||
| ±5% | ||
| Wirewound | ||
| 6 mm | ||
| 15 mm | ||
| ±50ppm/°C | ||
| 1 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |