PDP SEO Portlet

M-22S10 10K

Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, ± 5%

Manufacturer:Nidec Components
Avnet Manufacturer Part #: M-22S10 10K
Secondary Manufacturer Part#: M-22S10 10K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
10
85 °C
-40 °C
Panel Mount
Solder Lug
Standard
2 W
41.5 mm
41.5 mm
M-22 Series
22 mm
±5%
Wirewound
6 mm
15 mm
±50ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$15.64
100+
$14.6462
250+
$13.662
500+
$12.714
1000+
$12.5184