PDP SEO Portlet

M-22E10 2K

Rotary Potentiometer, Wirewound, 2 kOhm, 1 Turns, Linear, 2 W, ± 0.2%

Manufacturer:Nidec Components
Avnet Manufacturer Part #: M-22E10 2K
Secondary Manufacturer Part#: M-22E10 2K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
10
85 °C
-40 °C
Panel Mount
Solder Lug
Standard
2 W
42 mm
M-22 Series
±5%
Wirewound
6 mm
15 mm
±50ppm/°C
2 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$10.8528
100+
$10.1572
250+
$9.4776
500+
$8.814
1000+
$8.6784