PDP SEO Portlet

M-1305 5K

Rotary Potentiometer, Wirewound, 5 kOhm, 5Turn, Linear, 1 W, ± 5%

Manufacturer:Nidec Components
Avnet Manufacturer Part #: M-1305 5K
Secondary Manufacturer Part#: M-1305 5K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
5
85 °C
-40 °C
Panel Mount
Solder Lug
Standard
1 W
32.6 mm
32.6 mm
M-13 Series
14.5 mm
± 5%
Wirewound
3 mm
10 mm
± 50ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$15.8304
40+
$15.5976
80+
$15.3648
120+
$14.378
160+
$14.1568