PDP SEO Portlet

M-1305 1K

Manufacturer:Nidec Components
Avnet Manufacturer Part #: M-1305 1K
Secondary Manufacturer Part#: M-1305 1K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
5
85 °C
-40 °C
Panel Mount
Solder Lug
1 W
32.6 mm
M Series
14.5 mm
± 5%
Wirewound
3 mm
16.5 mm
± 50ppm/°C
1 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$18.62
100+
$18.525
260+
$18.43
500+
$18.335
1000+
$18.24