PDP SEO Portlet

JT30-340-C00

Rotary Potentiometer, 1Turn, Linear, 40 mW

Manufacturer:Nidec Components
Avnet Manufacturer Part #: JT30-340-C00
Secondary Manufacturer Part#: JT30-340-C00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
80 °C
-30 °C
Panel Mount
Wire Leaded
40
35 mm
JT30 Series
30 mm
Optical Contactless
6 mm
15 mm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$105.808
40+
$104.252
80+
$102.696
120+
$96.083
160+
$94.6048