PDP SEO Portlet

JT22-120-C00

Rotary Potentiometer, 1Turn, Linear, 40 mW

Manufacturer:Nidec Components
Avnet Manufacturer Part #: JT22-120-C00
Secondary Manufacturer Part#: JT22-120-C00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
80 °C
-30 °C
Panel Mount
Wire Leaded
40
31 mm
JT22 Series
22 mm
Optical Contactless
3 mm
16 mm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$69.0064
120+
$64.588
270+
$60.2712
510+
$56.069
1020+
$55.2064