JT22-120-500
Rotary Potentiometer, 1Turn, Linear, 40 mW
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: JT22-120-500
Secondary Manufacturer Part#: JT22-120-500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flatted | ||
| 1 | ||
| 1 | ||
| 80 °C | ||
| -30 °C | ||
| Panel Mount | ||
| Wire Leaded | ||
| Optical Contactless | ||
| 40 | ||
| 31 mm | ||
| 31 mm | ||
| JT22 Series | ||
| 22 mm | ||
| Optical Contactless | ||
| 3 mm | ||
| 8 mm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |