PDP SEO Portlet

JP-30B 50K

Manufacturer:Nidec Components
Avnet Manufacturer Part #: JP-30B 50K
Secondary Manufacturer Part#: JP-30B 50K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
85 °C
-55 °C
Panel Mount
Turret
1.5 W
40.5 mm
JP-30B Series
30 mm
± 2%
Cermet
6 mm
26 mm
± 150ppm/°C
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$39.6018
100+
$34.671
250+
$34.4932
500+
$34.3154
1000+
$34.1376