JP-30B 100K
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: JP-30B 100K
Secondary Manufacturer Part#: JP-30B 100K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| 1 | ||
| 1 | ||
| 85 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Turret | ||
| 1.5 W | ||
| 40.5 mm | ||
| JP-30B Series | ||
| 30 mm | ||
| ± 2% | ||
| Cermet | ||
| 6 mm | ||
| 26 mm | ||
| ± 150ppm/°C | ||
| 100 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |