JC10-000-202N
Rotary Potentiometer, Conductive Plastic, 2 kOhm, 1Turn, Linear, 125 mW, ± 20%
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: JC10-000-202N
Secondary Manufacturer Part#: JC10-000-202N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| 1 | ||
| 1 | ||
| 85 °C | ||
| -30 °C | ||
| Panel Mount | ||
| PC Pin | ||
| Rotary | ||
| 125 mW | ||
| 22.6 mm | ||
| 22.6 mm | ||
| JC10 Series | ||
| ±20% | ||
| Conductive Plastic | ||
| 3 mm | ||
| 8 mm | ||
| ±400ppm/°C | ||
| 2 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |