PDP SEO Portlet

JC10-000-103N

Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 125 mW, ± 20%

Manufacturer:Nidec Components
Avnet Manufacturer Part #: JC10-000-103N
Secondary Manufacturer Part#: JC10-000-103N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
1
85 °C
-30 °C
Panel Mount
PC Pin
Rotary
125 mW
22.6 mm
22.6 mm
JC10 Series
±20%
Conductive Plastic
3 mm
8 mm
±400ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$7.6704
100+
$7.169
250+
$6.6924
500+
$6.227
1000+
$6.1312