PDP SEO Portlet

J50S 50K

Manufacturer:Nidec Components
Avnet Manufacturer Part #: J50S 50K
Secondary Manufacturer Part#: J50S 50K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1
85 °C
-55 °C
Panel Mount
Turret
1.5 W
36.6 mm
J series
47.6 mm
± 5%
Wirewound
6 mm
20 mm
± 50ppm/°C
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$67.9728
100+
$67.626
260+
$64.3595
500+
$64.02775
1000+
$63.696