PDP SEO Portlet

J45S 500

Manufacturer:Nidec Components
Avnet Manufacturer Part #: J45S 500
Secondary Manufacturer Part#: J45S 500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1
85 °C
-55 °C
Panel Mount
Turret
1.3 W
36.6 mm
J series
40.6 mm
±5%
Wirewound
6 mm
20 mm
±50ppm/°C
500 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$67.0516
100+
$66.7095
260+
$62.8754
500+
$62.5513
1000+
$62.2272