PDP SEO Portlet

J40S 5K

Manufacturer:Nidec Components
Avnet Manufacturer Part #: J40S 5K
Secondary Manufacturer Part#: J40S 5K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1
85 °C
-55 °C
Panel Mount
Turret
1 W
40 mm
J series
37 mm
±5%
Wirewound
6 mm
20 mm
±50ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$56.7256
100+
$53.0908
260+
$49.5528
500+
$46.085
1000+
$45.376